더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩747,642 |
제품 개요
0563 1545 is a Testo 545 digital Lux measuring instrument with App connection. The testo 545 light meter allows you to measure the light intensity in the workplace quickly and easily – and to save the readings for future documentation and analysis. The testo 545 lux meter for natural and artificial light comes with a permanently attached light sensor, which allows you to measure the light intensity in the workplace, and at offices, schools, and hospitals quickly and reliably. The optional software can be used to compile a light profile from the light intensity readings.
- Precise light intensity readings in lux, measuring range 0 to 100,000lux
- Large memory of up to 3,000 readings
- Selective / time-based averaging
- Measuring site management with optional software: up to 99 measuring sites available
- Measurement of illuminance according to the V-lambda curve for all common light sources
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Audible alarm sounds if a limit value is exceeded
- Timed and point mean value calculation
- Operating temperature of instrument: -10 to +50°C, probe: 0 to +50°C
- Dimension of instrument: 149 x 60 x 28mm, probe: 134 x 54 x 23mm and cable length is 1.4m
목차
Testo 545 lux measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol, 3 x AA batteries.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
100000lx
6%
60mm
-
1lx
149mm
28mm
To Be Advised
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서