더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩574,235 |
제품 정보
제품 개요
EX900 is an ExStik 4-in-1 kit. The meter measures total chlorine, pH, ORP, and temperature with interchangeable flat surface electrodes that are included. Flat surface electrodes work in liquids, semi-solids and solids. Built-in memory can store/recall up to 15 readings and save the last calibrated value. It has a large 3-1/2 digit (2000 count) digital display with a bargraph and an automatic electronic self-calibration function for chlorine and ORP (1, 2, or 3 point buffer calibration for pH).
- 4-in-1 water quality meter measures chlorine, pH, ORP plus temperature with electrodes (included)
- Flat surface electrodes work in liquids, semi-solids and solids
- Memory stores and recalls 15 readings and saves last calibrated value
- Large 3-1/2 digit (2000 count) digital display with bargraph
- Automatic electronic self calibration for chlorine and ORP; 1, 2, 3 point buffer calibration for pH
- Data hold, auto shut-off and low battery indication
- Waterproof design floats in wet environment (IP57)
- Direct reading of total chlorine from low detection limit; Unaffected by sample colour or turbidity
- Simultaneous display of ppm or pH and °C/°F temperature
- Supplied with 4x CR2032 batteries
목차
ExStik® chlorine meter, Gel filled pH electrode, ORP electrode, Protective sensor cap, 5 packs of 10 reagent tablets (50 tests), 4 plastic sample cups, Weighted stand, pH 4, 7 & 10 buffer packs, 4x CR2032 batteries, carrying case, Neck strap.
기술 사양
0pH to 14pH
0.01
-5°C
ExStik Series
0.01
-
90°C
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서