제품 정보
제품 개요
FLIR Si124-PD is an industrial acoustic imaging camera for partial discharge detection. The FLIR Si124-PD acoustic imaging camera can help you detect partial discharge from high-voltage electrical systems up to 10 times faster than traditional methods. Built with 124 microphones, this lightweight, one-handed solution produces a precise acoustic image that visually displays ultrasonic information, even in loud industrial environments. The acoustic image is transposed in real time on top of a digital camera picture, which allows you to accurately pinpoint the source of the sound. The Si124-PD features a plugin that enables users to import acoustic images to FLIR Thermal Studio suite for offline editing, analysis, and advanced report creation. Field analysis and reporting can also be done using the FLIR Acoustic Camera Viewer cloud service. Through a regular maintenance routine, the FLIR Si124-PD can help facilities save money on utility bills.
- 124 low-noise MEMS microphones, real-time sound visualization
- Bandwidth range from 2KHz to 65KHz, adjustable range
- Distance from 0.3m (1ft) up to 130m (430ft)
- 5in, 800 × 480 pixels display
- 2x digital zoom
- FLIR acoustic camera viewer (cloud service), FLIR thermal studio (desktop software)
- Wi-Fi 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN data transfer, USB memory stick
- Nominal input voltage of 12V(camera power input), Li-ion rechargeable battery pack (RRC 2040)
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Camera size is 315mm × 169mm × 160mm
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
130m
800 x 480 Pixels
2kHz to 35kHz
-
5"
62° x 49°
-
No SVHC (17-Dec-2015)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Finland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서