더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩750,000 |
제품 정보
제품 개요
781425-01 is a cDAQ-9171 bus-powered, CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronization, and data transfer between C series I/O modules and an external host. Users can use this chassis with a combination of C series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The cDAQ-9171 also has four 32-bit general-purpose counters/timers that you can access through an installed, hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement.
- USB interface type
기술 사양
NI CompactDAQ Systems
USB 2.0
cDAQ-9171
1
-
To Be Advised
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서