2 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩10,102,751 |
제품 정보
제품 개요
783848-01 is a cRIO-9035 1.33GHz dual-core CPU, 1GB DRAM, 4GB storage, and Kintex-7 70T FPGA, 8-slot CompactRIO controller. It is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. Users also can use the Mini DisplayPort to add a local human machine interface (HMI) for application development. Additionally, the cRIO-9035 features an SDHC slot and a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, two USB hosts, one USB device, and two RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Operating temperature range from -20°C to 55°C
- Ethernet, RS-232, RS-485/422, USB interface type
기술 사양
Intel Atom E3825
2 Core
4GB
-20°C to +55°C
Ethernet, RS-232, RS-485/422, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
1GB
8
NI CompactRIO Chassis
Linux
cRIO-9035
기술 문서 (2)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서