더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,590,828 |
제품 정보
제품 개요
PCIe-8239 is a PCIe, 4-port, GigE vision frame grabber device. It features Power-over-Ethernet (PoE) technology. It provides optimized performance of high-resolution and high-frame rate cameras through the combination of independent Gigabit Ethernet ports and the high-performance GigE Vision driver software. PoE reduces the need for additional external power supplies by powering cameras over the Ethernet bus, which simplifies system design and cabling complexity. It offers a range of features including on-board programmable region of interest, pixel decimation, image scaling, and lookup tables. Hubs connected to ports allow acquisition from additional cameras.
- PCI express bus connector, 4 camera
기술 사양
Frame Grabber Device
PCI Express
-
PCIe-8239
-
4 Camera
NI Machine Vision Products
To Be Advised
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서