제품 정보
제품 개요
PXIe‑8880 is a 2.3GHz 8-core embedded controller for PXI systems. User use it for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8880 includes two 10/100/1000BASE‑TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive and other peripheral I/O. The standard I/O on each module includes one DisplayPort 1.2 video port, four high-speed USB 2.0 ports, two high-speed USB 3.0 ports, a PCI-based GPIB controller, two Gigabit Ethernet connectors, a reset button, and PXI Express triggers.
- Intel Xeon E5-2618L v3 processor
- 8GB RAM, 480GB hard drive capacity
- Operating temperature rating range from 0°C to 50°C
- LPC, SPI, SATA, USB interface
- Supported operating system is Linux
- AMD Radeon E6460 embedded GPU drives the graphics with DisplayPort 1.2 output display
- Watchdog timer block consists of watchdog timer that can reset the controller or generate a trigger
기술 사양
Intel Xeon E5-2618L v3
8 Core
480GB
0°C to +50°C
LPC, SPI, SATA, USB
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
2.3GHz
8GB
-
NI PXI Chassis
Linux
PXIe-8880
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서