제품 정보
제품 개요
PXIe-PCIe8361 is a PXI remote control bundle. It includes the PCIe-8361 device for PXI remote control, a high-speed copper cable connector, an MXI-Express cable, and a PXIe-8361 PXI remote control module. The PXIe-PCIe8361 helps you establish a connection between a PCI Express-equipped desktop PC or a supported device and a compatible PXI chassis to provide remote control of PXI and PXI Express systems through a software transparent link. The included PCI Express device features one "by one" PCI Express link that provides up to 192 MB/s of sustained throughput when cabled to a PXI express chassis.
- 1-port, 192Mbps data rate
목차
Remote control bundle, PCIe-8361 device, PCI Express device.
기술 사양
PXI Remote Control Bundle
192Mbps
-
PCIe-8361
1 Port
PCIe
NI PXI Remote Control Module
Boric acid (14-Jun-2023)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서