더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,783,012 |
제품 정보
제품 개요
USRP‑2900 is a 70MHz to 6GHz USRP software defined radio device. It is a tunable RF transceiver with full-duplex operation. It offers bus-powered connectivity with USB 3.0 or USB 2.0. It is a reconfigurable RF device that includes a combination of host-based processors, FPGAs, and RF front ends. The USRP software defined radio device includes options that range from lower cost options with fixed FPGA personalities to high-end radios with a large, open FPGAs and wide instantaneous bandwidth. User also can use the NI USRP‑2900 for the communications applications like white space, broadcast FM, public safety, land-mobile, low-power unlicensed device (ISM) bands, sensor networks, amateur radio or GPS.
- Wide selection of RF I/O, scalable for multichannel operation
- Easier FPGA programming, best-in-class hardware design
- 56MHz bandwidth, 1-channel
기술 사양
70MHz to 6GHz
-
1Channels
USRP-2900
56MHz
1Channels
USB 2.0, USB 3.0
To Be Advised
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서