더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,176,513 |
제품 정보
제품 개요
783610-01 is a NI-9231 8-channel, 51.2Ks/s/channel, C series sound and vibration input module. It is a high-density sound and vibration module that can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. It can perform the high dynamic range measurements necessary for modern measurement microphones and accelerometers and features simultaneous sampling. The NI-9231 incorporates both a TEDS input path and 2mA of IEPE signal excitation source that can be turned on and off, removing the need for external sensor power and reducing the complexity of the data acquisition system.
- Analog input voltage range from -5V to 5V
- Operating temperature range from -40°C to 70°C
- IP40 rated
- 24bit resolution
- 1.2Hz cutoff frequency
기술 사양
C Series Sound and Vibration Input Module
24bit
AC/DC
N Type Coaxial
-
NI-9231
51.2kSPS
-
1.2Hz
8Channels
NI CompactDAQ & CompactRIO Systems
To Be Advised
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서