2kA Clamp Meters:

6개 제품을 찾았습니다.
Find a huge range of 2kA Clamp Meters at element14 Korea. We stock a wide range of Clamp Meters, such as 600A, 400A, 1kA & 200A Clamp Meters from the worlds top manufacturers including: Fluke, Chauvin Arnoux, Flir & Sefram
보기
구매자
엔지니어
제조업체
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4228622

RoHS

Each
1+
₩566,859
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
2kA
1kV
1kV
40Mohm
True RMS
Auto
3.83
55mm
-
4216126

RoHS

Each
1+
₩1,059,354
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
2kA
1.2kV
1.7kV
99.99kohm
True RMS
Auto
-
60mm
F600 Series
4216127

RoHS

Each
1+
₩1,183,893
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
2kA
1.2kV
1.7kV
99.99kohm
True RMS
Auto
-
60mm
F600 Series
1503750

RoHS

Each
1+
₩2,064,249
Min: 1 / Mult: 1
Current, Voltage, Frequency, Resistance
2kA
600V
1kV
400kohm
True RMS
Auto
3.75
58mm
350 Series
3261678

RoHS

Each
1+
₩695,449
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
2kA
1kV
1kV
40Mohm
True RMS
Auto, Manual
3.833
55mm
-
1503749

RoHS

Each
1+
₩1,857,606
Min: 1 / Mult: 1
Current, Voltage, Frequency, Resistance
2kA
600V
1kV
400kohm
True RMS
Auto
3.75
58mm
350 Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN
Trade Account