더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩218,483 |
| 3+ | ₩189,073 |
제품 정보
제품 개요
MP761076 mini clamp meter is designed to work well in limited spaces. It is an essential tool for mechanical and electrical equipment maintenance, home appliance installation and residential electrical maintenance. This 60A mini clamp meter is a high precision tool designed with the resolution of 0.1mA. This is perfect for anyone requiring high precision and accurate results when working with electronics, such as troubleshooting solar power systems current load, electrical cars, etc.
- Features VFC (UT210E/UT211B), MAX/MIN (UT210B/C), auto range, ZERO mode (UT210D/E/UT211B)
- Auto power off, input protection, NCV (UT210B/C/D/E/UT211B)
- True RMS (UT210B/C/D/E/UT211B), ergonomic and lightweight
- 2~3 times/s sampling rate, LCD backlight/data hold, relative mode (UT210B)
- 60A (0.1mA resolution)/100A/200A AC current, 60A/100A/200A DC current
- Category ratings: CAT II 600V, CAT III 300V
- 600V AC and DC voltage, 20Mohm/60Mohm resistance, 60kHz frequency, 20mF/62mF capacitance
- Temperature range from -40°C to 1000°C, 6000 display count, continuity buzzer, diode test
- 39.3mm × 26.5mm display size, 175mm × 60mm × 33.5mm product size
- 3 years warranty, powered by 2x AAA batteries
목차
Clamp meter, 1 pair test leads, Battery, Operating manual, Cloth bag.
메모
3 Years Manufacturer Warranty.
기술 사양
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
600V
60Mohm
Auto
17mm
No SVHC (04-Feb-2026)
60A
600V
True RMS
4
Multicomp Pro Digital Multimeters
기술 문서 (2)
MP761076의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서