Clamp Meters:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4697938

RoHS

Each
1+
₩144,224
5+
₩129,805
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
1kA
1kV
1kV
100Mohm
True RMS
Auto, Manual
4.5
38mm
4684095

RoHS

Each
1+
₩911,578
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Power, Resistance
1kA
1kV
1.5kV
60kohm
True RMS
Auto, Manual
3.8
42mm
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN
Trade Account