입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,271,790 |
제품 정보
제품 개요
The 5-1/2 digit Model 6487 Picoammeter/Voltage Source improves on the measurement capability of the award-winning Model 6485, and adds a high resolution 500V source. It provides higher accuracy and faster rise times than the 6485, as well as a damping function for use with capacitive devices. With eight current measurement ranges and high speed autoranging, this cost-effective instrument can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second, and source voltage from 200µV to 505V.
- Up to 1000 readings/second
- Built-in Model 486 and 487 emulation mode
- IEEE-488 and RS-232 interfaces
- Digital I/O, Analogue output
- Beam monitoring and radiation monitoring
- Leakage current testing in insulators, switches, relays, and other components
- I-V characterisation on semiconductor and optoelectronic devices
- Fibre alignment
- Circuit test and analysis in DCLF circuits
- Sensor characterisation
애플리케이션
Industrial, Maintenance & Repair, Test & Measurement, Medical
목차
Picoammeter/ voltage source meter, Ground connection cable, Protective shield/cap, low noise cable and High voltage banana cable set.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
5.5
-
-
20mA
1 Year
EU, SWISS, UK
GPIB, RS232, USB
-
6400 Series
-
DC Current
No SVHC (17-Dec-2014)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서