더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩490,835 |
제품 정보
GDM-8341의 대체 제품
2개 제품을 찾았습니다.
제품 개요
The GDM-8341 is a Dual Measurement Multimeter with exceptional features such as 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation and the convenience to connect with the personal computer. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance measurement functions. Furthermore, this series also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities. With respect to storing and retrieving data, this series has two methods to offers first, the USB flash drive storage function - operating alone without connecting with a computer and second, USB interface and optional GPIB interface for automatic measurement system users to conveniently save and retrieve data.
- 50,000 counts, VFD display
- Dual measurement/dual display
- Selectable measurement speeds, the maximum - 40 readings/s for DCV
- Basic precision of DC voltage - 0.02%
- Auto/manual ranging
- True RMS (AC, AC+DC) measurements
- 11 Different measurement functions
- Maximum/minimum, REL, MX+B, 1/X, Ref%, Compare, Hold, dB and dBm
- Standard USB device interface to connect with a computer
- Convenient USB flash drive storage function
- Command compatibility and free software-remote control and data retrieving
애플리케이션
Test & Measurement, Hobby & Education
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
4.75
10A
50Mohm
10A
3 Years
-
USB
750V
GDM-834X Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (10-Jun-2022)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서