입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩423,294 |
제품 정보
제품 개요
IP54 rated digital tester have a large backlit digital display with a 3000 count resolution. It allows users to view their measurement results as well as all the function symbols, calibres and battery level indications. In addition to testing the electrical power supply or switching systems checking wired connections, monitoring consumption (current) and verifying the operation of an electrical appliance or installation, new Chauvin Arnoux® tester can also be used to troubleshoot failures or faults and test electronic components.
- 600V CAT III, IEC 61010-1, IEC 61010-031, IEC 61010-032, IEC 61010-033 electrical safety
- Automatic recognition of AC and DC
- Automatic recognition of resistors, diodes and capacitors
- Automatic calibre selection
- Hazardous voltage indication
- Removable test probes
- 2 x 1.5 V batteries (LR03 or AAA) power supply
애플리케이션
Test & Measurement
목차
Tester, 1 set of extra- fine test probes CAT III/CAT IV (red/black), 2 x 1.5 V AAA / LR3 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet, 1 verification certificate, 1 MiniFlex® sensor with a loop length of 250mm, a connection cable 1m long and a specific connector for C.A 757, 1 hook and loop strap.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
Auto, Manual
1kV
300A
1 Year
No SVHC (16-Jul-2019)
-
3000
1kV
300A
30Mohm
-
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서