입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,232,448 |
제품 정보
제품 개요
FLUKE 289/EUR is a True-RMS data logging multimeter. This Fluke Connect-compatible DMM is designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment. Let the 289 be your watchdog for systems or processes while you are off doing other jobs. It provides the ability to log data and graphically review up 10,000 recorded events and logged readings with on-board TrendCapture. Zoom on trend provides a 14x zoom to view and analyse data without needing a PC. Because the 289 is Fluke Connect-compatible you can set it up with the ir3000 FC wireless connector (sold separately) to communicate with your iOS and Android smart devices through the Fluke Connect mobile app and monitor readings from a remote location. Or you can share readings with your team in an instant anytime, from anywhere with ShareLive™ video call. It can help you solve problems faster and minimize downtime.
- Includes selectable AC filter to help display steadier reading when input signal is changing rapidly
- Adjustable recording and auto hold thresholds to specify % change in readings that begins new event
- Features a large 50,000 count, 1/4 VGA dot matrix display with white backlight
- Stores upto 15000 recorded events, save multiple logging sessions before PC download is necessary
- Provides two-terminal 50 ohm range with 1milliohm resolution, 10mA source current
- Includes low pass filter for accurate voltage and frequency measurements at the same time
- Features on-board help screens for measurement functions
- Includes a real-time clock to automatically time stamp saved readings
- Measures up to 10A (20A for 30 seconds), provides up to 100mF capacitance range
- Records transients as fast as 250μs with peak capture
목차
289 true-RMS industrial logging multimeter, (1 pair) TL71 test leads, AC175 alligator clips, 6 AA batteries (installed), Quick reference guide.
메모
Save 10% (already applied) on best-selling Fluke meters and bundles from Fluke Corporation—until stocks last. Calibration services are available (Europe only). Please visit our calibration services page for more details.
기술 사양
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.8
50000
1kV
10A
500Mohm
-
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서