DURATOOL Digital Multimeters - Hand Held:
7개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 DURATOOL Digital Multimeters - Hand Held을(를) 찾아보세요. 우리는 Duratool의 AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature, AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance & AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance와 같은 다양한 Digital Multimeters - Hand Held을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3498367 RoHS | Each | 1+ ₩18,382 5+ ₩16,689 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3 | Average | 1999 | Manual | 600V | 600V | 10A | 10A | 20Mohm | 3 Years | ||||
3498309 RoHS | Each | 1+ ₩6,010 10+ ₩5,545 | Min: 1 / Mult: 1 | DC Current, AC/DC Voltage, Diode, Resistance | 3.5 | Average | 1999 | Manual | 500V | 500V | 5A | 5A | 2Mohm | - | ||||
Each | 1+ ₩24,540 5+ ₩22,494 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance | 3.5 | - | 2000 | Auto | 600V | 600V | 10A | 10A | 20Mohm | - | |||||
Each | 1+ ₩18,531 5+ ₩17,321 | Min: 1 / Mult: 1 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | - | 2000 | - | 600V | 600V | 10A | - | 2Mohm | - | |||||
Each | 1+ ₩92,354 5+ ₩88,261 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | - | |||||
Each | 1+ ₩20,373 5+ ₩19,238 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Continuity, Resistance, Temperature | 3 | Average | 1999 | Auto | 600V | 600V | 10A | 10A | 20Mohm | 3 Years | |||||
3498320 RoHS | Each | 1+ ₩19,442 5+ ₩18,921 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3 | Average | 1999 | Auto | 600V | 600V | 10A | 10A | 0.2Gohm | 3 Years |