더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,464,474 |
제품 정보
제품 개요
SNYPER-IOTS GRAPHYTE (GL) is a high performance, multi-language network signal analyser and cellular signal logger, dedicated to surveying the NTN (Satellite), LTE-M, NB-IoT & 2G/GSM networks. The unit can be left to conduct sequential surveys in a fixed location and automatically save them. Different types of survey can be performed: a “FULL” survey (NTN, LTE-M, NB-IoT and 2G), or any combination of NTN, LTE-M, NB-IoT and GSM Each survey logs network signal strength, cell parameters, and location via the internal GNSS receiver. Surveys can be chosen to be a single cycle or multiple cycles. Multicycle surveys can identify unreliable cells or satellites & intermittent cellular service which is not possible with single surveys. It can typically save 10,000 single cycle surveys onto the internal solid-state memory. Results can be downloaded to a PC via USB-C in CSV or HTML formats, making it easy to view and analyse the data in a spreadsheet or web browser.
- Supports IoT-NTN bands n23, n255, n256 for reliable satellite IoT connectivity
- Covers 18 LTE-M and 17 NB-IoT bands ensuring wide global cellular coverage
- Supports GSM/EGPRS bands B2, B3, B5, and B8 for extended compatibility
- GNSS supports GPS, GLONASS, BeiDou, and Galileo for accurate positioning
- 2.4" VGA TFT display with 480×640 resolution and 700cd/m² brightness
- Long-life battery provides up to 12 hours of continuous survey operation
- USB-C interface for power, PC connection, and fast data download
- Includes cellular, NTN, and GNSS antennas with tripod and LiveSCAN setup
- Operates from -10°C to +60°C, 25–85% RH non-condensing environment
- Dimension is 141mm x 76mm x 36mm
목차
SNYPER-IoTS Graphyte (GL) network signal analyser & data logger with accessories, Hard carry case.
기술 사양
VGA TFT LCD Colour
2G/GSM , NTN, LTE-M & NB-IoT
No SVHC (04-Feb-2026)
-
SNYPER Series
기술 문서 (1)
SNYPER-IOTS GRAPHYTE (GL)의 대체 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서