입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩46,316,168 |
제품 정보
제품 개요
PXIe-5774 is a 12bit, 6.4GS/s, DC-coupled, 2-channel PXI FlexRIO digitizer. The PXIe-5774 provides up to 3 GHz of DC-coupled analogue bandwidth and 12 bits of resolution. You can operate the PXIe-5774 in a dual-channel mode at 3.2GS/s or in a single-channel interleaved mode at 6.4GS/s. The voltage ranges are software-selectable and include 200mV peak-to-peak and 1V peak-to-peak, with a selectable DC offset. The PXIe-5774 is ideal for time-domain measurements in areas such as scientific instrumentation, medical imaging, and particle physics. The FlexRIO driver includes support for finite acquisition, and you can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA.
기술 사양
8 Channel
6.4GSPS
PXI FlexRIO Digitizer
0.35V to 3.5V
-
NI PXIe-5774 PXI FlexRIO Digitizer Module
-
1.6GHz
12bit
NI Test Equipments
PXIe-5774
-
1 Year
To Be Advised
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서