입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,878,663 |
제품 정보
제품 개요
84904K/-004/-024 is an 84904K programmable step attenuator with option -004 (3.5mm female to 3.5 mm female connectors) and option -024 (24V DC supply voltage). 84904K programmable step attenuator offers coaxial measurements to 26.5GHz in a compact, rugged design. It offers repeatability of better than 0.03dB, excellent life (greater than 5 million switching cycles per section) and attenuator range of 0 to 11dB in 1-dB steps. This latest design evolution sets new standards for size and performance. High attenuation accuracy and low SWR are achieved through the use of miniature thin-film attenuation cards composed of high-stability tantalum nitride film of sapphire substrate. Insertion loss is outstanding, with less than 2dB of loss at 26.5GHz. The compact size of the unit, 35% smaller than the Keysight 8495/7 (26.5GHz) family, allows for easy integration into instruments and ATE systems.
- Frequency range from DC to 26.5GHz
- Maximum RF input power: 1W (average), 50W (peak)
- Excellent reliability, long life
- Operating temperature range from -20°C to +75°C
- Programming connector has 10-pin sockets
기술 사양
Attenuator
-
Keysight RF and Microwave Test Equipments
No SVHC (25-Jun-2025)
26.5GHz
1W
84904K Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서