더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,739,663 |
제품 정보
제품 개요
Model A10200 is an ultra-small footprint amplifier designed for high frequency and high power signal amplification. With an ultra-high bandwidth of almost 20GHz and up to +30dBm power into 50 ohms, the A10200 is the ideal complimentary amplifier to any signal source that needs an extended power boost for demanding applications. A10200 was designed to extend the power range of the Tabor arbitrary waveform generators and RF signal generator for applications, requiring a higher output power to drive their DUT (Device Under Test). Target applications for the A10200 are diverse and include various RF applications, such as receiver testing, multi-tone testing, and general electronics and scientific applications. The new A10200 is an ideal solution for virtually any wide bandwidth application that requires high power and high frequency signal amplification.
- 100KHz to 20GHz RF signal amplifier
- Typical output power at P1dB is +27dBm
- Reverse polarity protection
- Over/under voltage protection
- Compact and easy to use with dedicated power supply
- 40 x 30 x 85mm dimension
- 0°C to +40°C operating temperature range
- CE marked, IEC61010-1:2010
- Compatible, compact and cost-effective solution for extending any signal source’s power performance
기술 사양
100kHz to 20GHz
2.92mm Plug
To Be Advised
12dB
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Israel
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서