입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,738,343 |
제품 정보
제품 개요
U7227F is an USB preamplifier (2 to 50GHz) that brings reliable gain and low noise figure to measurement systems. It improves the overall system performance and reduces systematic errors. When connected to an X-Series signal analyser, the USB preamplifier automatically configures the analysers to detect the specific preamplifier connected, and downloads the embedded calibration data such as gain, noise figure and S-parameters. The calibration data provides accurate correction data and more repeatable results for each measurement. Automatic gain correction value with temperature compensation and transfer of calibration data (noise figure and S-parameters) through USB plug and play features for improved noise figure measurements with Keysight N9040/1B UXA and N9010/20/30A/B X-Series signal analysers.
- Delivers excellent noise figure and optimized gain for accurate, low-uncertainty measurements
- Ultra-broadband operating frequency from 2 to 50GHz for various applications
- Rugged and portable design for benchtop measurements or remote front-end field applications
기술 사양
2GHz to 50GHz
2.4mm Plug
No SVHC (25-Jun-2025)
16.5dB
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서