11 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩1,146,926 |
제품 정보
제품 개요
GW Instek GSP-730 is a 3 GHz Spectrum Analyzer mainly developed to fulfill the demands of RF Communication educations. Budget constraint and insufficient teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. A moderate spectrum analyzer, GSP-730, featuring full functions should provide, along with GRF-1300 training kit possesses a unique position in the field as an economic turn-key solution for 3GHz RF Communication Experiment courses.
- Frequency Range : 150kHz ~ 3GHz
- Autoset Function
- Noise Floor: ≦-100dBm
- RBW Range : 30kHz, 100kHz, 300kHz, 1MHz
- ACPR/CHPW/OCBW Measurement
- 3 Traces in Different Colors
- Split Window Function
- Limit Line Function
- Remote Control Software
- Presentation Material for Training Courses
- Support Interface : USB Device/Host, RS-232C
- 5.6” TFT LCD with VGA Output
애플리케이션
Sensing & Instrumentation, Signal Processing, Test & Measurement
목차
Quick Start manual x 1, User Manual CD x 1 & Power Cord x 1.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Bench
150kHz to 3GHz
153mm
2.2kg
-
-
105mm
296mm
-
No SVHC (10-Jun-2022)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서