입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,588,321 |
제품 정보
제품 개요
867120-01 is a 2-channel, 20MHz bandwidth, 16bit PXI waveform generator bundle. The PXIe-AWG5101 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5413 PXI waveform generator. The PXIe-5413 helps you generate user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp, and it can generate signals from -12V to +12V. This included PXI waveform generator uses a fractional resampling method to precisely generate waveforms, and it features advanced synchronization. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-AWG5101 bundle includes a Thunderbolt cable and a 50 ohm 1-pin male SMA to 1-pin male SMA coaxial cable.
- PXI express waveform generator analogue performance
- Sine wave flatness performance, digital filtering
- Fractional resampling, independent generation engines and sequencing
- Synchronization and integration
- Self-calibration and two-year guaranteed specifications
- Simplify your benchtop by combining instruments in a single box
- Onboard memory depth of up to 512MB/ch
목차
PXIe-1083 PXI chassis, PXIe-5413 PXI waveform generator, Thunderbolt cable, Power cable, SMA to SMA cable (x2).
기술 사양
PXI Waveform Generator
PXIe-AWG5101
-
-
2 Channel
20MHz
-
To Be Advised
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서