더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩53,506 |
제품 정보
제품 개요
The 39240 from Extech Instruments is a waterproof stem thermometer. It is a pocket thermometer with stainless steel stem. This pocket sized stem thermometer with digital display features 0.1° resolution and min/max recording. It measures temperature in frozen solids and liquids using the 2.75inch (70mm) stainless steel stem. The thermometer features MAX/MIN recall of high and low temperatures as well as data hold and auto power off features. The dimension of display is 109mm x 99mm x 20mm (4.3inch x 3.9inch x 0.8inch).
- 2.75" (70mm) stainless steel stem
- Temperature measuring range from -40°C to +200°C
- ±2°F/1°C accuracy and 0.1°/1°F resolution
- Waterproof housing allows meter to be completely submerged in water
- Length: 150mm
- Weight: 20g
애플리케이션
Test & Measurement
목차
39240 thermometer, LR44 button battery, Protective cover.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
-40°C to +200°C
20mm
-
150mm
18mm
No SVHC (16-Jan-2020)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서