더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩139,757 |
제품 정보
제품 개요
The TESTO 104 is a waterproof folding food thermometer. It has super rugged design and it is built for extreme, everyday use. The Testo 104 thermometer comes with a wide range of features including a strong foldable form factor, a rubber coated anti slip surface, colour coded markers to prevent cross contamination and long, precise temperature probe that make it ideal for use in the food industry. Temperature checks play a vital role in quality assurance, cold chain documentation and hygiene regulations. The Testo 104 food probe thermometer can be used to carry out spot checks during the production, storage and processing of food and measures the core temperature. The Testo 104’s thin, rugged sensor is fast responding and leaves virtually no trace of measurement. It is not only HACCP compliant but also is the only folding food thermometer that can be cleaned under running water, making it ideal for use in any food environment.
- 1st thermometer which combines a folding mechanism and waterproofness
- Large, backlit, easy to read illuminated one-line LCD display
- 106mm length probe shaft, 32mm length probe shaft tip and 3mm diameter probe shaft
- NTC temperature measuring range from -50°C to +250°C (±1.0°C (-50 to -30.1°C) accuracy)
- 0.1°C NTC resolution, 10sec reaction time and 2.3mm diameter probe shaft tip
- Operating temperature range from -20°C to 60°C and 2 AAA batteries with 100h (typical) battery life
- Protection class IP65 allows cleaning under running water and use under all conditions
- Automatic final value recognition, auto-hold and storage of min/max values
- ABS/TPE/PC, die-cast zinc, stainless steel housing and complies with EN 13485
- Dimension is 265mm x 48mm x 19mm (probe folded out) and weight is 165g
애플리케이션
Test & Measurement
목차
Testo 104 waterproof foldable food thermometer, User guide, Calibration protocol, Adhesive colour strips, Batteries.
기술 사양
-50°C to +250°C
265mm
-
48mm
19mm
Lead (08-Jul-2021)
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서