더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,940 |
| 10+ | ₩6,565 |
| 100+ | ₩6,229 |
| 250+ | ₩5,925 |
| 500+ | ₩5,807 |
제품 정보
제품 개요
The 595-0500 is a TS Cable Speaker Plug made of a dark grey ABS housing, a red ABS end cap, with a gold-plated brass body and grub screw. The cable socket is completely insulated from accidental touch. The attractive slimline styling will allow cables to be mounted either from the end or at right angles. End mounting is via a removable end plug in the cap with grub screw fixing, whilst right-angled mounting allows up to three cables to be soldered in by removing the long tab. The end cap clips securely in place and is red for polarity indication. A single cable is secured using the grub screw. The socket mates with any 4mm plug.
- Use as a Test or Audio Connector
- 0.3mΩ Contact resistance
- UL94V-0 Flammability rating
- -10 to 80°C Temperature range
- 10A Current rating
애플리케이션
Industrial
기술 사양
Plug
10A
Gold Plated Contacts
Brass
595 Series
Cable Mount
-
Grey, Red
Screw / Solder
No SVHC (17-Dec-2014)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서