입고 시 알림 요청
| 수량 | 가격 | 
|---|---|
| 1+ | ₩4,609,453 | 
제품 정보
제품 개요
865664-01 is a cDAQ-SV1101 CompactDAQ sound and vibration measurement bundle. The cDAQ-SV1101 bundle includes the NI-9234 C Series Sound and Vibration Input Module and the cDAQ-9171 CompactDAQ Chassis for sound and vibration measurements. This bundle provides a portable, USB-based sensor measurement system that helps you measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The included NI-9234 features 4 channels with built-in anti-aliasing filters that automatically adjust to your sample rate. Additionally, when used with NI software, the bundle provides processing functionality for condition monitoring such as frequency analysis and order tracking.
- 1-slot, 51.2ks/s/channel, ±5V CompactDAQ sound and vibration measurement bundle
 
목차
cDAQ-9171 CompactDAQ chassis, NI-9234 C series sound and vibration input module.
기술 사양
NI-9234 Sound and Vibration Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-SV1101
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서