입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,144,717 |
제품 정보
제품 개요
865683-01 is a 1-slot, ±10V, 250KS/s, 16bit, 32-channel CompactDAQ voltage measurement bundle. The cDAQ-V1100 bundle includes the NI-9205 C Series Voltage Input Module and the cDAQ-9171 CompactDAQ Chassis for voltage measurements. This bundle also includes the cRIO-9940 Back shell for strain relief and operator protection from high-voltage signals. The included NI-9205 features a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range. Additionally, the NI-9205 provides up to 60V of overvoltage protection between input channels and common, and it is rated for 1,000 Vrms transient overvoltage protection.
목차
cDAQ-9171- CompactDAQ Chassis, cRIO-9940 back shell, NI-9205 C series voltage input module.
기술 사양
NI-9205 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-V1100
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서