더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩630,453 |
제품 정보
제품 개요
The TA326 from Pico Technology is a flexible current probe. The TA326 is a switched-range 30/300/3000A AC RMS probe with 10Hz to 20KHz bandwidth, rated to 1000V CAT III on uninsulated conductors. Typical battery life is 2000hours. The current probe uses the Rogowski coil principle to measure AC currents up to 3000A without suffering from saturation. This probe has flexible sensor coils, enabling user to measure currents on conductors that clamp-type current probe. This probe is fitted with BNC connectors, so user will need to use TA271 single-ended D9-BNC adaptors to connect them to the PicoScope 4444.
- External power via 2.1mm (0.08") mini power connector
- Low battery indication, overload indication
- 0.5m coax cable with a shrouded BNC connector
- 610mm (24”), double insulated probe length, 9.9mm (0.39") probe diameter
- 2m (78.7"), probe to integrator output cable
- Operating temperature range from -20°C to +65°C
- Safety standards EN 61010-1, EN 61010-2-032
- 1000V RMS CAT III, 600V RMS CAT IV rated
- 30V maximum between output and ground
- Two AA MN1500 LR6 alkaline batteries or an external power supply (+3V / 100mA)
애플리케이션
Test & Measurement
메모
Requires 1x TA271 D9-BNC adaptor (sold separately).
기술 사양
BNC Jack
3A
Pico Technology Oscilloscopes, Recorders & Data Loggers
No SVHC (04-Feb-2026)
Current Clamp
30A
PicoScope 4444 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서