입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩198,342 |
제품 정보
제품 개요
The TESTO 805I is an infrared thermometer smart and wireless probe. The Testo 805i Smart Probe is an infrared (IR) thermometer that provides non-contact temperature readings, great for checking breakers, motors, ducts and registers from a distance. The measurement area is indicated by a circular laser pattern which assures accurate targeting measurement. System requirements are iOS 8.3 or later, Android 4.3 or later, Bluetooth 4.0.
- Measuring range from -30°C to +250°C
- Accuracy is ±1.5°C or ±1.5% of mV (0 to +250°C), ±2°C (-20 to -0.1°C), ±2.5°C (-30 to -20.1°C)
- Resolution is 0.1°C
- Emissivity is 0.10 to 1.00
- Measurement spot marking is diffractive optics (laser circle)
- Distance to measurement spot is 10:1
- Dimensions is 140mm x 36mm x 25mm
- Operating temperature range from -10°C to +50°C
- 3AAA micro batteries with 30h battery life
애플리케이션
Test & Measurement
목차
Testo 805i infrared thermometer with smartphone operation, Batteries, Calibration protocol.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Temperature
-
Testo Breakers, Motors, Ducts & Registers
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서