입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩55,233 |
제품 개요
CT4560 is a 5mm passive voltage oscilloscope probe, engineered for a broad range of electrical testing scenarios. This probe delivers dependable performance and is constructed with high-quality materials to ensure durability, precision, and long-term reliability. It is designed to provide accurate signal transmission with minimal loading effect, making it ideal for general-purpose signal monitoring, troubleshooting and diagnostics in electronic circuits, design validation and verification, educational lab environments and industrial and high-voltage testing.
- 1x attenuation
- 55MHz bandwidth
- 55Vrms CAT II maximum input voltage
- 6.4ns rise time
- 1Mohm input impedance
- 120cm BNC cable length
목차
Probe, CT2908 BNC adapter, CT2709A-0 sprung hook, CT2710-15-0 ground lead clip, CT2711A-0 rigid tip, CT2712A-0 tip insulator, CT2713A-0 IC tip insulator, CT3662 ID rings, CT4408-0 tip cover.
기술 사양
Passive
55Vrms
Oscilloscopes
No SVHC (25-Jun-2025)
55MHz
1:1
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서