입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩188,203 |
제품 정보
제품 개요
6357-36 is an alligator clip to multi-stacking banana plug patch cord designed for quick and secure connections to terminals up to 0.300" O.D. It features a medium-sized alligator clip with a flexible insulating boot for enhanced protection and safety. The multi-stacking banana plug supports both vertical and horizontal stacking, providing greater connection flexibility in test setups. Its beryllium copper spring ensures long insertion life and reliable electrical contact. The highly stranded wire conductor offers excellent flexibility, while the banana plug is directly moulded to the wire for increased durability and pull strength.
- 36” (91.44cm) standard length
메모
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
기술 사양
Alligator Clip
30VAC
Black, Brown, Blue, Grey, Green, Orange, Red, Violet, Yellow, White
36"
6357 Series
Banana Plug Stackable
5A
914.4mm
10
No SVHC (15-Jun-2015)
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서