0
0 개 품목₩0

0.4mm 3D Printers :

4개 제품을 찾았습니다.
Find a huge range of 0.4mm 3D Printers at element14 Korea. We stock a wide range of 3D Printers, such as 0.4mm & 0.2mm 3D Printers from the worlds top manufacturers including: Creality 3d & Creality3d / Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
4218758
1 Kit
1+₩445,273
1.75mm
0.4mm
ABS, PLA, TPU
220mm x 220mm x 250mm
0.2mm, 0.3mm, 0.4mm
100mm/s
240V
270W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
3380758
Each
1+₩905,694
1.75mm
0.4mm
ABS, PLA, PETG, TPU
300mm x 300mm x 400mm
0.4mm
180mm/s
230V
350W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
CR Series
2945490

RoHS

Each
1+₩937,771
1.75mm
0.4mm
ABS, Carbon Fibre, Gradient, PLA, TPU, Wood
300mm x 300mm x 400mm
0.2mm, 0.3mm, 0.4mm
180mm/s
240V
270W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
2843627

RoHS

Each
1+₩744,048
1.75mm
0.4mm
PLA, TPU, Wood, Copper
300mm x 300mm x 400mm
0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
180mm/s
240V
240W
Online, SD Card
OBJ, STL, G-Code
Creality3D, Cura, Simplify3d
-
CR Series
4개 품목 1-4개
1 페이지 중

Popular Suppliers

3M
BOSCH
CK TOOLS
TENMA
DURATOOL
KNIPEX
WELLER
CHEMTRONICS
Trade Account