입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,251 |
제품 정보
제품 개요
The FIT0666 from DFRobot is a comprehensive M2 mounting kit complete with screws, nuts and a variety of lengths of single-head, double-pass white nylon columns, with a total of 260 pieces. The set is suitable for motherboards, sensors and other devices equipped with M2 mounting holes (2mm). The components are made of Nylon, meaning they will not interfere with your electronic devices.
- Comprehensive set of hexagonal spacers for boards with M2 mounting holes
- Kit comprises a selection of commonly used male/female & female/female lengths
- Nylon material that will not interfere with electronic devices
- M2 (2mm) spacers, nuts and screws supplied in convenient storage case
- Total components approx. 260
목차
Nylon column-F/M(M2*6+6mm) x20, Nylon column-F/M(M2*10+6mm) x20, Nylon column-F/M(M2*15+6mm) x20, Nylon column-F/M(M2*20+6mm) x20, Nylon column-F/F(M2*6mm) x20, Nylon column-F/F(M2*10mm) x20, Nylon column-F/F(M2*15mm) x20 Nylon column-F/F(M2*20mm) x20, M2 screws x50, M2 nuts x50
메모
Note: Component quantity is measured by weight, so there is the possibility of a screw quantity error but deviations should not exceed one or two.
기술 사양
M2 Nylon Screw & Mounting Kit
No SVHC (04-Feb-2026)
Motherboard & Sensors
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서