0
0 개 품목₩0

Epoxy Fibreglass Prototyping Boards :

29개 제품을 찾았습니다.
Find a huge range of Epoxy Fibreglass Prototyping Boards at element14 Korea. We stock a wide range of Prototyping Boards, such as Epoxy Glass Composite, Epoxy Fibreglass, Epoxy Paper & Epoxy Prototyping Boards from the worlds top manufacturers including: Vector Electronics, MG Chemicals, Twin Industries, Roth Elektronik & Kemo Electronic

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Board Type
Board Material
Hole Diameter
External Height
External Width
Board Thickness
2503762

RoHS

Each
1+₩10,154
25+₩8,461
50+₩8,159
Stripboard
Epoxy Fibreglass
1mm
160mm
100mm
1.5mm
2889763

RoHS

Each
1+₩26,138
10+₩23,762
20+₩21,782
Plain Copper Board
Epoxy Fibreglass
-
304mm
304mm
1.6mm
2850683

RoHS

Each
1+₩14,240
25+₩12,715
50+₩12,461
PCB, Punchboard, No Clad
Epoxy Fibreglass
1.07mm
165.1mm
114.3mm
1.57mm
2850727

RoHS

Each
1+₩25,994
10+₩22,280
50+₩21,512
0
Epoxy Fibreglass
-
114.3mm
58.42mm
1.57mm
2889742

RoHS

Each
1+₩13,337
Plain Copper Board
Epoxy Fibreglass
-
101mm
152mm
1.6mm
2889747

RoHS

Each
1+₩12,229
25+₩11,118
50+₩10,191
Plain Copper Board
Epoxy Fibreglass
-
152mm
152mm
1.6mm
2889772

RoHS

Each
1+₩38,160
10+₩34,692
20+₩31,801
Plain Copper Board
Epoxy Fibreglass
-
304mm
304mm
1.6mm
2889751

RoHS

Each
1+₩17,891
25+₩16,265
50+₩14,909
Plain Copper Board
Epoxy Fibreglass
-
152mm
228mm
0.8mm
2850734

RoHS

Each
1+₩10,402
25+₩8,359
PCB Eurocard, 3U, Pre-etched Pattern
Epoxy Fibreglass
1.07mm
76.2mm
88.9mm
1.57mm
2850751

RoHS

Each
1+₩17,228
10+₩15,952
50+₩15,383
0
Epoxy Fibreglass
1.07mm
152.4mm
152.4mm
1.57mm
2850752

RoHS

Each
1+₩18,752
10+₩17,364
25+₩16,744
0
Epoxy Fibreglass
1.07mm
101.6mm
152.4mm
1.57mm
2850687

RoHS

Each
1+₩47,825
10+₩44,409
50+₩42,878
PCB, Punchboard, No Clad
Epoxy Fibreglass
-
-
-
-
2850707

RoHS

Each
1+₩73,555
10+₩68,301
0
Epoxy Fibreglass
-
-
-
-
2850733

RoHS

Each
1+₩53,249
10+₩49,445
25+₩47,741
PCB Eurocard, 3U, Pre-etched Pattern
Epoxy Fibreglass
-
-
-
-
2850679

RoHS

Each
1+₩33,162
10+₩28,425
50+₩27,445
Sheet Material, Single Clad
Epoxy Fibreglass
-
304.8mm
304.8mm
1.57mm
2850753
Each
1+₩100,204
5+₩93,200
0
Epoxy Fibreglass
1.07mm
233.7mm
279.4mm
1.57mm
2850698

RoHS

Each
1+₩76,699
10+₩71,221
50+₩68,765
PCB, Punchboard, No Clad
Epoxy Fibreglass
-
-
-
-
2850728

RoHS

Each
1+₩39,358
10+₩33,736
25+₩33,062
0
Epoxy Fibreglass
-
-
-
-
2850754

RoHS

Each
1+₩70,546
10+₩65,507
PCB, Punchboard, No Clad
Epoxy Fibreglass
-
-
-
-
2850684

RoHS

Each
1+₩20,811
10+₩19,269
50+₩18,582
PCB, Punchboard, No Clad
Epoxy Fibreglass
1.07mm
215.9mm
114.3mm
1.57mm
2850686

RoHS

Each
1+₩36,981
10+₩31,697
25+₩31,064
PCB, Punchboard, No Clad
Epoxy Fibreglass
1.07mm
431.8mm
114.3mm
1.57mm
2850700

RoHS

Each
1+₩28,874
10+₩24,749
50+₩23,895
PCB, Punchboard, No Clad
Epoxy Fibreglass
-
-
-
-
2850653

RoHS

Each
1+₩33,015
10+₩28,298
50+₩27,323
0
Epoxy Fibreglass
1.07mm
152.4mm
228.6mm
1.57mm
2850689

RoHS

Each
1+₩50,536
10+₩47,003
PCB, Punchboard, No Clad
Epoxy Fibreglass
-
-
-
-
2850711

RoHS

Each
1+₩56,338
10+₩52,400
PCB Eurocard, 6U, Pre-etched Pattern
Epoxy Fibreglass
-
-
-
-
29개 품목 1-25개
2 페이지 중

Popular Suppliers

3M
BOSCH
CK TOOLS
TENMA
DURATOOL
KNIPEX
WELLER
CHEMTRONICS
Trade Account