Prototyping Boards:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Board Type
Board Material
Hole Diameter
External Height
External Width
Board Thickness
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,405 25+ ₩7,838 | Min: 1 / Mult: 1 | 0 | Epoxy Glass Composite | 1.067mm | 127mm | 101.6mm | 1.575mm | |||||
Each | 1+ ₩41,486 10+ ₩35,559 50+ ₩34,333 | Min: 1 / Mult: 1 | 0 | Epoxy Glass Composite | 1.067mm | 254mm | 254mm | 1.575mm | |||||
2213329 | Each | 1+ ₩43,746 10+ ₩37,497 50+ ₩36,204 | Min: 1 / Mult: 1 | Matrix Board | Epoxy Glass Composite | 0.939mm | 254mm | 101.6mm | 1.575mm | ||||
2213331 | Each | 1+ ₩20,560 10+ ₩19,038 20+ ₩18,358 | Min: 1 / Mult: 1 | Matrix Board | Epoxy Glass Composite | 0.939mm | 127mm | 101.6mm | 1.575mm | ||||
Each | 1+ ₩15,932 10+ ₩14,752 | Min: 1 / Mult: 1 | 0 | Epoxy Glass Composite | 1.067mm | 254mm | 101.6mm | 1.575mm | |||||
Each | 1+ ₩35,600 10+ ₩30,515 25+ ₩29,905 | Min: 1 / Mult: 1 | Matrix Board | Epoxy Glass Composite | - | 160mm | 93.98mm | 1.575mm | |||||
Each | 1+ ₩42,379 10+ ₩39,352 25+ ₩37,995 | Min: 1 / Mult: 1 | Matrix Board | Epoxy Glass Composite | 0.939mm | 254mm | 101.6mm | 1.575mm | |||||
Each | 1+ ₩30,146 10+ ₩25,840 25+ ₩25,324 | Min: 1 / Mult: 1 | Matrix Board | Epoxy Glass Composite | - | 134.62mm | 73.66mm | 1.575mm | |||||
2213335 | Each | 1+ ₩20,864 10+ ₩19,319 25+ ₩18,629 | Min: 1 / Mult: 1 | Matrix Board | Epoxy Glass Composite | 0.939mm | 127mm | 101.6mm | 1.575mm |