더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩129,417 |
5+ | ₩118,191 |
10+ | ₩115,826 |
제품 정보
제품 개요
This MP741058 Solder Thermometer can measure the temperature of a soldering tip with an accuracy of ±5 °C. The Solder Thermometer is equipped with a 3-point thermocouple sensor that allows for temperature measurement regardless of the angle of the soldering iron. Additionally, it features a MAX HOLD function to display the highest recorded temperature and can transmit measurements to a PC via a USB connection. Furthermore, the MPro MP741058 provides automatic warnings when the sensor needs replacement (after approximately 50 uses) and when the battery is running low. Lastly, a K-type thermocouple is included with the thermometer for external measurements.
- Large LCD screen
- Accurate temperature measurement 0°C to 800°C
- Performance stable and easy to operate
- IR temperature calibration
- USB communication function
- Automatic shut down function
애플리케이션
Test & Instrumentation, Electronics Service, Calibration, High Temperature
메모
3 Years Manufacturer Warranty. Requires 9V, PP3 battery (not supplied)
기술 사양
Temperature Tester
Multicomp Pro Thermometers
No SVHC (25-Jun-2025)
Soldering Irons
USB
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서