더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩975,659 |
| 5+ | ₩802,976 |
제품 정보
제품 개요
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. One-hand operation using ratchet principle. Little handforce required due to very high transmission ratio. Two-stage ratchet drive for easy cutting. Simple handling as a result of low weight and compact design - can be used even in confined areas. Guard prevents operators' fingers being pinched. High-grade special tool steel, forged, oil-hardened. Fixed handle with support area for putting down the pliers when cutting. Suitable for aluminium sector cable up to 4 x 150 mm².
기술 사양
280mm
Aluminium & Copper Cables
-
52mm
Shear
기술 문서 (1)
95 31 280의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서