더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,978 |
| 5+ | ₩3,919 |
| 10+ | ₩2,165 |
제품 정보
제품 개요
Ensure the security and integrity of your equipment, devices, and systems with our Tamperproof Torx Bits. Made from high-quality S2 Steel with Chrome Plating, these bits are designed to provide a secure and reliable connection, preventing unauthorized access and tampering. Our Tamperproof Torx Bits are built to last, with a robust construction that withstands the demands of frequent use. The S2 Steel material provides exceptional strength and durability, while the Chrome Plating offers a layer of corrosion resistance, ensuring the bit remains in good condition even in harsh environments. Tamperproof Torx Bit features a color ring, making it easy to identify and organize your bits. The color ring allows you to quickly distinguish between different bits, reducing the risk of mistakes and errors.
- Made from high-quality S2 Steel with Chrome Plating for durability and corrosion resistance
- Tamperproof design prevents unauthorized access and tampering
- Color ring for easy identification and organization
- Product dimension: 25mm × 6.35mm
애플리케이션
Automotive, Industrial, Aerospace, Medical, Security
목차
Pack of 10
기술 사양
Tamperproof Torx
25mm
No SVHC (21-Jan-2025)
TT15
Multicomp Pro Torx Bits
기술 문서 (1)
법률 및 환경
제품 준수 증명서