더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,316,698 |
제품 개요
FH-SM02 is a high resolution 2M pixel, monochrome, FH camera. With the FH series, there's no need for high-end hardware or specialized engineers who can configure the system to suit user's needs. It used to be difficult to introduce AI technology to many inspection processes because of its hardware requirements. The FH series does not require special hardware, facilitating the introduction of this technology. In order to reliably use AI technology in processes, the engineer used to have not only image processing skills but also programming and maintenance skills. With the FH series, however, users can use AI technology just like operating a standard vision sensor.
- No special environment is required, no AI engineer required
- Ultra-high-speed sensing technology in a compact design
- MDMC light with flexible lighting patterns
- Multi-trigger imaging captures long objects at high speeds
- Multi-line random-trigger inspects at up to four different timings
- High-speed, high-precision positioning, stage data calculates for various stages
- 219fps frame rate
- 2040pixels image width, 1088pixels image height
- 2/3" image sensor format, CMOS image sensor type
- 5.5µm pixel size, IP10 degree of protection (IP)
기술 사양
2/3 "
-
-
DVI-D
FH Series
1088 x 2040 Pixels
C Mount
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서