더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩113,149 |
제품 정보
제품 개요
FMHT65426-0 is a STANLEY® FATMAX® 12-piece screwdriver set. It is colour-coded with specifications and drive type clearly marked on the surface for easy identification of the appropriate tool for each job. Its large soft-grip, tri-material ergonomic handle designed to reduce of fatigue and increase comfort in repetitive applications. The narrow waist and smooth, domed end deliver excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications, ideal for driving wood screws. Its high grade chrome plated vanadium alloy steel bar increases max torque and reduces tip breakage. It features tethering hole integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights.
- Shot blasted tips improves torque and corrosion protection
- Dimension is 340 x 200 x 50mm
목차
Parallel: 2.5mm X 50mm, 4mm X 100mm, 5.5mm X 150mm, Flared: 5.5mm X 100mm, 6.5mm X 30mm, 8mm X 150mm, Philips: PH0 X 75mm, PH1 X 100mm, PH2 X 125mm, Pozi: PZ0 X 75mm, PZ1 X 100mm, PZ2 X 125mm.
기술 사양
12 Piece Screwdriver Set - 3 x Parallel/3 x Flared/PH0,PH1, PH2 Philips/PZ0, PZ1, PZ2 Pozi
STANLEY FATMAX Professional Screwdriver Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서