더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩111,731 |
제품 정보
제품 개요
05020172001 is a 7880 Joker XL self-setting insert spanner for wrench sizes 19-24mm, 14x18mm, 14x18 x 19-24 x 3/4-15/16" x 95mm. It is a self-setting insert spanner for hexagon screw heads and bolts, for torque wrenches of the click-torque X and XP series with 14x18mm mounting. This device covers all metric and imperial dimensions in the respective field of application. With its continuous and parallel jaws, the tool replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.
- For torque wrenches of the click-torque X series with 14x18mm holder
- Automatic and continuous gripping of the hexagon screw or bolt
- Lever mechanism when gripping avoids slippage and damage
- Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
- Return angle of only 30° through placement in the corner-width rectangular prisms in the open end
- Size is 95 x 48 x 16mm
기술 사양
95mm
7880 Joker Series
24mm
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서