3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩169,818 |
| 5+ | ₩160,483 |
| 10+ | ₩155,818 |
제품 정보
제품 개요
The 63817-0000 from Molex is a T9999 series manual wire stripper. It provides widest stripping capacity of any tool of its type in the industry which will reduce overall tooling investments and provide production flexibility. This wire stripper is designed for conduit wire, flex power cable, equipment wire and flat phone cable. Wire range is 10 to 0.05mm² (8 to 34AWG) in diameter and insulation thickness 1mm (0.040inch) maximum. This cutting and stripping tool has easily interchangeable multiple stripping cassettes that enable precision stripping of a wide range of insulations from PVC to PTFE with just one tool. While the tool is self adjusting, 90% of wires can be stripped without adjusting the tool. The 63817-0000 tool comes with 63817-0070 straight blade stripping cassette for PVC insulation 8 to 34AWG. It can be used with 63817-0070 straight blade stripping cassette, 63817-0071 V blade stripping cassette, 63817-0072 straight blade stripping cassette.
- Net weight of 0.001/Kg
- Stripping cassettes are available for stripping multiple wire sizes in one tool
- Designed with fine adjustability to ensure thin insulations can be stripped without damage
- Built-in wire cutter
- Power cable, multi-conductor control, fibre optic and copper trunk cables
- Conduit wire, flex power cable, equipment wire and flat phone cable types
- Cycle life of 150,000 + (on handle) cycle life
- Mechanical dimension is 123mm x 191mm (L x H), weight is 136g
- Lightweight and ergonomically designed tool
- Qualified for high volume production and portable field usage
경고
Do not strip live circuits, danger of electric shock.
메모
Wear safety glasses to avoid eye injury. This is for wire cutting only do not use this tool to cut hardened objects.
기술 사양
34AWG to 8AWG
Conduit Wire, Flex Power Cable, Equipment Wire & Flat Phone Cables
To Be Advised
0.05mm² to 10mm²
207129
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Sweden
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서