60 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩313,450 |
3+ | ₩297,129 |
제품 정보
제품 개요
TBN 2 is a TBN preset breaking torque wrench. It is a robust production tool that reduce the chance of over-tightening, because of the unique breaking mechanism. It can be used for a wide range of applications, with a choice of compatible interchangeable end fittings. Their durable yet compact design makes them easy to use in restricted spaces in any manufacturing or maintenance environment. Accurate process control is ensured by reducing the risk of under and over tightening, due to unique breaking technology. This gives the operator more time to react once the target torque is reached. Tools can be used with confidence by operators at any skill level, due to the unique breaking technology. Increased operator comfort and productivity, from the ergonomic design, that includes lightweight materials and moulded handgrip.
- Improved accuracy, consistency and control
- Compact slimline design maximises productivity in restricted space applications
- Compatible end fittings, ease of use
- Increased production efficiency, long tool life
- Supplied with a Calibration Certificate when ordered with an attached end fitting and pre-set
- 0.4-2N.m ISO/3.5-18lbf.in imperial range
- Captive pin drive
기술 사양
Preset Breaking
0.4N-m to 2N-m
-
TBN Series
3.5in-lb to 18in-lb
-
105mm
No SVHC (21-Jan-2025)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서