187 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩252,729 |
제품 정보
제품 개요
015200 is an aluminium TLS minor preset torque screwdriver (Minor FH). It ensures accurate process control by eliminating both under-tightening and over-tightening, due to the proven Gedore Torque slipping technology. It is ideal for a wide range of applications, offering both bi-directional/one-way slipping action. Its lightweight aluminium construction, smooth reset action enhances production efficiency by reducing operator fatigue. Additionally, unique slipping mechanism makes the tool suitable for use by operators of any skill level. It is supplied as standard with a quick converter adapter to 1/4" male square drive. It is part of a range of compact aluminium preset torque screwdriver, each designed to deliver the correct torque accurately and repeatedly. It is available with one-way clockwise torque/anti-clockwise torque options. These durable, versatile, and lightweight tools are suitable for assembly, maintenance, and servicing in any engineering or manufacturing environment.
- Reduces the likelihood of warranty and rework by ensuring accurate torque application
- 14 to 135cN.m ISO range, 1.2 to 12lbf·in imperial range
- Repeatability is +/- 6%, 2F ISO 6789 class, blue colour
- Absolute accuracy and consistency, ease of use
- Improved production quality - accurate torque application reduce likelihood of warranty and rework
- Increased production efficiency
- Long tool life - high quality, robust construction
- Operational versatility
- 25.4cm height, 111cm length, 25.4cm width
- Dimension is 111 × 25.4 × 25.4cm
기술 사양
Screwdriver
14cN-m to 135cN-m
0.25"
-
1.2in-lb to 12in-lb
-
111mm
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서