HS Series Audio Transformers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Transformer Applications
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4666867 RoHS | TRIAD MAGNETICS | Each | 1+ ₩493,411 | Min: 1 / Mult: 1 | - | 600ohm | 600ohm | - | 30kHz | Universal Line to Universal Line | Chassis Mount | Stud | 10Hz | HS Series | |||
4666865 RoHS | TRIAD MAGNETICS | Each | 1+ ₩444,076 | Min: 1 / Mult: 1 | 5:1 | 15kohm | 600ohm | 26mW | 20kHz | Plate to Universal Line | Chassis Mount | Stud | 20Hz | HS Series | |||
4666864 RoHS | TRIAD MAGNETICS | Each | 1+ ₩564,307 | Min: 1 / Mult: 1 | 1:14 | 600ohm | 117.6kohm | - | 20kHz | Universal Line or Mike P. P. Class A Grid | Chassis Mount | Stud | 20Hz | HS Series | |||
4666862 RoHS | TRIAD MAGNETICS | Each | 1+ ₩567,881 | Min: 1 / Mult: 1 | 1:11.3 | 600ohm | 77kohm | - | 20kHz | Universal Line or Mike to Grid | Chassis Mount | Stud | 20Hz | HS Series | |||
4666866 RoHS | TRIAD MAGNETICS | Each | 1+ ₩480,341 | Min: 1 / Mult: 1 | 5.6:1 | 20kohm | 600ohm | 26mW | 20kHz | P. P. Plates to Universal Line | Chassis Mount | Stud | 20Hz | HS Series | |||
4666863 RoHS | TRIAD MAGNETICS | Each | 1+ ₩542,555 | Min: 1 / Mult: 1 | 1:2 | 20kohm | 80kohm | 20mW | 20kHz | Bridging-Line to 1 or Grids | Chassis Mount | Stud | 20Hz | HS Series |