Audio Transformers:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩25,691 5+ ₩25,094 10+ ₩24,497 50+ ₩23,899 100+ ₩19,657 가격 더 알아보기 | Min: 1 / Mult: 1 | 1:2 | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ ₩20,477 5+ ₩20,335 10+ ₩20,193 50+ ₩20,051 100+ ₩19,650 가격 더 알아보기 | Min: 1 / Mult: 1 | 1:6.45 | 150ohm | 0 | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ ₩26,872 5+ ₩26,249 10+ ₩25,626 50+ ₩25,003 100+ ₩24,503 가격 더 알아보기 | Min: 1 / Mult: 1 | 1:1 | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ ₩22,160 5+ ₩22,007 10+ ₩21,854 50+ ₩21,701 100+ ₩21,267 가격 더 알아보기 | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ ₩23,092 5+ ₩22,631 10+ ₩22,169 50+ ₩21,707 100+ ₩21,245 가격 더 알아보기 | Min: 1 / Mult: 1 | 1:2 | 150ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ ₩23,554 5+ ₩23,083 10+ ₩22,612 50+ ₩22,141 100+ ₩21,670 가격 더 알아보기 | Min: 1 / Mult: 1 | 1:6.45 | 150ohm | 0 | - | 0 | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ ₩23,092 5+ ₩22,631 10+ ₩22,169 50+ ₩21,707 100+ ₩21,245 가격 더 알아보기 | Min: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ ₩23,554 5+ ₩23,083 10+ ₩22,612 50+ ₩22,141 100+ ₩21,670 가격 더 알아보기 | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ ₩23,092 5+ ₩22,631 10+ ₩22,169 50+ ₩21,707 100+ ₩21,245 가격 더 알아보기 | Min: 1 / Mult: 1 | 1:1 | 150ohm | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ ₩25,714 5+ ₩25,292 10+ ₩24,869 50+ ₩24,446 100+ ₩23,958 가격 더 알아보기 | Min: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
HAMMOND | Each | 1+ ₩57,082 5+ ₩55,732 10+ ₩54,382 50+ ₩53,893 | Min: 1 / Mult: 1 | - | 600ohm | - | 12W | - | - | Line Matching | 24.05ohm | - | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||
Each | 1+ ₩27,119 5+ ₩25,889 10+ ₩24,943 50+ ₩23,583 100+ ₩22,915 가격 더 알아보기 | Min: 1 / Mult: 1 | 1+1 : 1+1 | 600ohm | 600ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ ₩27,119 5+ ₩25,889 10+ ₩24,943 50+ ₩23,583 100+ ₩22,915 가격 더 알아보기 | Min: 1 / Mult: 1 | 1+1 : 1+1 | 150ohm | 150ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ ₩29,969 5+ ₩29,370 10+ ₩28,771 50+ ₩28,171 100+ ₩27,572 가격 더 알아보기 | Min: 1 / Mult: 1 | 6.3+6.3 : 1+1 | 150ohm | 3.75ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ ₩27,119 5+ ₩25,889 10+ ₩24,943 50+ ₩23,583 100+ ₩22,915 가격 더 알아보기 | Min: 1 / Mult: 1 | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | - | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series |