0
0 개 품목₩0

600ohm Audio Transformers :

29개 제품을 찾았습니다.
Find a huge range of 600ohm Audio Transformers at element14 Korea. We stock a wide range of Audio Transformers, such as 600ohm, 150ohm, 10kohm & 200ohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Vigortronix, Bourns, OEP / Oxford Electrical Products & Hammond

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
1172421

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+₩25,799
10+₩23,220
25+₩21,844
50+₩20,295
100+₩18,919
가격 더 알아보기
1:1
-
600ohm
600ohm
-
2mW
0
2kV
Impedance Matching
-
109ohm
-
134ohm
Through Hole
PC Pin
0
-
1689035

RoHS

Each
1+₩22,868
5+₩22,711
10+₩22,553
50+₩22,395
100+₩21,948
가격 더 알아보기
1:1
-
600ohm
600ohm
-
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
A262 Series
1610411

RoHS

Each
1+₩8,749
5+₩8,584
10+₩8,432
25+₩8,266
50+₩8,072
가격 더 알아보기
1:1
-
600ohm
600ohm
-
100mW
15kHz
1.5kV
Line Matching
-
44ohm
-
58ohm
Through Hole
PC Pin
200Hz
TY Series
1610412

RoHS

Each
1+₩9,503
1:1
-
600ohm
600ohm
-
1W
15kHz
1.5kV
Line Matching
-
17ohm
-
19ohm
Through Hole
PC Pin
200Hz
TY Series
2859070

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,744
10+₩3,385
25+₩3,125
50+₩3,067
100+₩3,009
가격 더 알아보기
1:1
-
600ohm
600ohm
-
-
4kHz
2kV
Line Matching
-
136ohm
-
-
Surface Mount
Solder
200Hz
-
1824902

RoHS

Each
1+₩29,495
5+₩28,832
10+₩28,155
25+₩27,629
50+₩27,090
가격 더 알아보기
1:1
-
600ohm
600ohm
-
50mW
100kHz
1kV
High Reliability
-
72ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
2723450

RoHS

Each
1+₩12,860
10+₩12,603
25+₩12,346
50+₩12,088
100+₩11,832
가격 더 알아보기
1:1CT
-
600ohm
600ohm
-
-
0
1kV
Miniature Encapsulated - Line Matching
-
0
-
0
Through Hole
PC Pin
0
VTX A-Series
1929741

RoHS

Each
1+₩4,044
10+₩3,671
25+₩3,412
50+₩3,153
100+₩3,125
가격 더 알아보기
1:1
-
600ohm
600ohm
66ohm
-
-
-
Line Matching
-10°C
66ohm
60°C
66ohm
Through Hole
PC Pin
-
LM-NP-1000 Series
1929703

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,441
10+₩3,110
25+₩2,986
50+₩2,896
100+₩2,808
가격 더 알아보기
1:1
2dB
600ohm
600ohm
115ohm
-
-
-
Line Matching
-20°C
115ohm
85°C
115ohm
Surface Mount
Gull Wing
-
-
1674305

RoHS

Each
1+₩24,563
5+₩24,072
10+₩23,581
50+₩23,090
100+₩22,598
가격 더 알아보기
1:1
-
600ohm
600ohm
-
-
35kHz
1kV
Encapsulated - Line Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1610406

RoHS

Each
1+₩28,113
5+₩27,298
10+₩26,482
25+₩24,920
50+₩24,354
가격 더 알아보기
1:1
-
600ohm
600ohm
-
50mW
100kHz
1kV
High Reliability
-
72ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
1824913

RoHS

Each
1+₩8,404
10+₩8,183
25+₩7,948
50+₩7,713
100+₩7,561
가격 더 알아보기
1:1
-
600ohm
600ohm
-
-
3.5kHz
1.5kV
Data/Voice Coupling
-
76.5ohm
-
108ohm
Through Hole
PC Pin
300Hz
TY Series
2302188

RoHS

Each
1+₩64,775
5+₩61,918
10+₩59,061
50+₩56,726
-
-
600ohm
-
-
12W
-
-
Line Matching
-
24.05ohm
-
-
Chassis Mount
Solder Lug, Wire Leaded
30Hz
119DA Series
4337233

RoHS

Each
1+₩8,404
10+₩8,210
25+₩8,003
50+₩7,271
100+₩7,118
가격 더 알아보기
0.6
-
600ohm
600ohm
-
-
3.5kHz
1.5kV
Data/Voice Coupling
-
80ohm
-
112ohm
Through Hole
PC Pin
300Hz
TY Series
4829584

RoHS

Each
1+₩11,584
10+₩11,353
25+₩11,121
50+₩10,889
100+₩10,658
가격 더 알아보기
10+10 : 1+1+1+1
-
600ohm
6ohm
-
-
20kHz
-
Impedance Matching
-
15.34ohm
-
440mohm
Through Hole
PC Pin
20Hz
VTX-100 Series
4695721

RoHS

Each
1+₩29,269
5+₩26,343
10+₩24,782
50+₩24,279
1+1 : 1+1
-
600ohm
600ohm
-
-
35kHz
1kV
Microphone Input Circuitry
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX Series
4829594

RoHS

Each
1+₩4,889
10+₩4,791
25+₩4,693
50+₩4,595
100+₩4,498
가격 더 알아보기
1:1
-
600ohm
600ohm
-
-
4kHz
4.6kVrms
Impedance Matching
-
115ohm
-
115ohm
Surface Mount
Solder
200Hz
VTX-134 Series
4666867

RoHS

Each
1+₩595,884
-
-
600ohm
600ohm
-
-
30kHz
-
Universal Line to Universal Line
-
0
-
0
Chassis Mount
Stud
10Hz
HS Series
4738507

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,744
5+₩3,571
10+₩3,398
20+₩3,074
40+₩2,750
가격 더 알아보기
1:1
-
600ohm
600ohm
-
-
4kHz
2kV
Line Matching
-
136ohm
-
136ohm
Surface Mount
Solder
200Hz
SM-LP Series
4829586

RoHS

Each
1+₩14,814
5+₩14,519
10+₩14,222
50+₩13,925
100+₩13,630
가격 더 알아보기
1+1 : 2
-
600ohm
600ohm
-
-
20kHz
-
Impedance Matching
-
34.8ohm
-
30.8ohm
Through Hole
PC Pin
60Hz
VTX-101 Series
4666864

RoHS

Each
1+₩655,466
1:14
-
600ohm
117.6kohm
-
-
20kHz
-
Universal Line or Mike P. P. Class A Grid
-
0
-
0
Chassis Mount
Stud
20Hz
HS Series
4829587

RoHS

Each
1+₩29,269
5+₩26,343
10+₩24,782
50+₩24,279
1:1
-
600ohm
600ohm
-
-
30kHz
1.5kV
Impedance Matching
-
30ohm
-
30ohm
Through Hole
PC Pin
20Hz
VTX-102 Series
4666862

RoHS

Each
1+₩659,616
1:11.3
-
600ohm
77kohm
-
-
20kHz
-
Universal Line or Mike to Grid
-
0
-
0
Chassis Mount
Stud
20Hz
HS Series
4829595

RoHS

Each
1+₩4,383
10+₩4,296
25+₩4,208
50+₩4,120
100+₩4,033
가격 더 알아보기
1:1CT
-
600ohm
430ohm
-
-
4kHz
4kV
Impedance Matching
-
115ohm
-
115ohm
Surface Mount
Solder
200Hz
VTX-134 Series
2291971

RoHS

Each
1+₩41,140
5+₩38,995
10+₩37,699
-
-
600ohm
8ohm
-
1W
15kHz
500V
Open Frame - Line Matching
-
-
-
-
Through Hole
PC Pin
200Hz
149U Series
29개 품목 1-25개
2 페이지 중

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account